Part Details for LT1214CS#PBF by Analog Devices Inc
Results Overview of LT1214CS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1214CS#PBF Information
LT1214CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1214CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7910
|
Newark | Op-Amp, 28Mhz, -40 To 85Deg C, Soic-16, No. Of Channels:4Channels, Gain Bandwidth Product:28Mhz, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$10.3100 / $18.1200 | Buy Now |
DISTI #
LT1214CS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0750 / $18.1200 | Buy Now |
DISTI #
584-LT1214CS#PBF
|
Mouser Electronics | Precision Amplifiers 28MHz, 12V/ s, Single Supply Quad Precision Op Amps RoHS: Compliant | 0 |
|
$10.0700 / $18.1200 | Order Now |
|
Analog Devices Inc | 28MHz, 12V/µs, 1x S 4x Prec Op Package Multiple: 50 | 0 |
|
$6.3625 / $18.1200 | Buy Now |
DISTI #
LT1214CSPBF
|
TME | IC: operational amplifier, 28MHz, Ch: 4, SO16 Min Qty: 1 | 0 |
|
$8.4500 / $11.4000 | RFQ |
DISTI #
LT1214CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$10.4000 / $12.0900 | Buy Now |
Part Details for LT1214CS#PBF
LT1214CS#PBF CAD Models
LT1214CS#PBF Part Data Attributes
|
LT1214CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1214CS#PBF
Analog Devices Inc
28MHz, 12V/µs, Single Supply Quad Precision Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Width | 3.9 mm |
Alternate Parts for LT1214CS#PBF
This table gives cross-reference parts and alternative options found for LT1214CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1214CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1214CS | Linear Technology | $4.9165 | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1214CS#PBF vs LT1214CS |
LT1214CS#PBF | Linear Technology | Check for Price | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1214CS#PBF vs LT1214CS#PBF |
LT1214CS#TRPBF | Analog Devices Inc | Check for Price | 28MHz, 12V/µs, Single Supply Quad Precision Op Amps | LT1214CS#PBF vs LT1214CS#TRPBF |
LT1214CS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 650uV Offset-Max, BIPolar, PDSO16 | LT1214CS#PBF vs LT1214CS |
LT1214CS#TR | Linear Technology | Check for Price | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1214CS#PBF vs LT1214CS#TR |
LT1214CS#TRPBF | Linear Technology | Check for Price | LT1214 - 28MHz, 12V/µs, Single Supply Quad Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1214CS#PBF vs LT1214CS#TRPBF |