Part Details for LT1208CN8 by Linear Technology
Overview of LT1208CN8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1208CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 45 MHz BAND WIDTH, 8 Pin Plastic DIP | 5 |
|
$12.1380 / $13.0050 | Buy Now |
|
Chip1Cloud | Dual and Quad 45MHz, 400V/us Op Amps | 8000 |
|
RFQ |
Part Details for LT1208CN8
LT1208CN8 CAD Models
LT1208CN8 Part Data Attributes
|
LT1208CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1208CN8
Linear Technology
LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 45000 | |
Voltage Gain-Min | 2000 | |
Width | 7.62 mm |
Alternate Parts for LT1208CN8
This table gives cross-reference parts and alternative options found for LT1208CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1208CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1208CN8 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1208CN8 vs LT1208CN8 |
LT1208CN8#PBF | LT1208 - Dual and Quad 45MHz, 400V/µs Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1208CN8 vs LT1208CN8#PBF |
LT1208CN8#PBF | Dual and Quad 45MHz, 400V/µs Op Amps | Analog Devices Inc | LT1208CN8 vs LT1208CN8#PBF |