-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA/60MHz Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4653
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1206CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 968 |
|
$7.2300 / $13.4500 | Buy Now |
DISTI #
505-LT1206CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6927 In Stock |
|
$7.2250 / $14.9400 | Buy Now |
DISTI #
584-LT1206CS8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 250mA/60MHz C F Amp RoHS: Compliant | 10865 |
|
$7.2200 / $13.4500 | Buy Now |
|
Analog Devices Inc | 250mA/60MHz C F Amp Min Qty: 1 Package Multiple: 2500 | 3886 |
|
$7.2250 / $14.9400 | Buy Now |
DISTI #
LT1206CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.4700 / $7.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1206CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1206CS8#TRPBF
Analog Devices Inc
250mA/60MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1206CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1206CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1206CS8 | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CS8#TRPBF vs LT1206CS8 |
LT1206CS8#PBF | 250mA/60MHz Current Feedback Amplifier | Analog Devices Inc | LT1206CS8#TRPBF vs LT1206CS8#PBF |
LT1206CS8#TRPBF | LT1206 - 250mA/60MHz Current Feedback Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1206CS8#TRPBF vs LT1206CS8#TRPBF |
LT1206CS8#TR | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1206CS8#TRPBF vs LT1206CS8#TR |