Part Details for LT12010T0050J by American Technical Ceramics Corp
Overview of LT12010T0050J by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT12010T0050J
LT12010T0050J CAD Models
LT12010T0050J Part Data Attributes:
|
LT12010T0050J
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
LT12010T0050J
American Technical Ceramics Corp
RF/Microwave Termination, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier |