Part Details for LT1194CN8 by Linear Technology
Results Overview of LT1194CN8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1194CN8 Information
LT1194CN8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1194CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | 44 |
|
$12.9870 / $15.7950 | Buy Now | |
|
Quest Components | 28 |
|
$7.8975 / $11.7000 | Buy Now |
Part Details for LT1194CN8
LT1194CN8 CAD Models
LT1194CN8 Part Data Attributes
|
LT1194CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1194CN8
Linear Technology
LT1194 - Video Difference Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Current-Max | 43 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Width | 7.62 mm |
Alternate Parts for LT1194CN8
This table gives cross-reference parts and alternative options found for LT1194CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1194CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1194CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | LT1194CN8 vs LT1194CN8 |
LT1194CN8#PBF | Analog Devices Inc | Check for Price | Video Difference Amplifier | LT1194CN8 vs LT1194CN8#PBF |
LT1194MJ8 | Linear Technology | Check for Price | IC OP-AMP, 9000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1194CN8 vs LT1194MJ8 |
LT1194MJ8/883B | Linear Technology | Check for Price | IC OP-AMP, 9000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1194CN8 vs LT1194MJ8/883B |