Part Details for LT1193CJ8 by Linear Technology
Overview of LT1193CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1193CJ8
LT1193CJ8 CAD Models
LT1193CJ8 Part Data Attributes:
|
LT1193CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1193CJ8
Linear Technology
IC OP-AMP, 12000 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 80000 | |
Width | 7.62 mm |
Alternate Parts for LT1193CJ8
This table gives cross-reference parts and alternative options found for LT1193CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1193CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1193CN8 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1193CJ8 vs LT1193CN8 |
LT1193CN8#PBF | LT1193 - Video Difference Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1193CJ8 vs LT1193CN8#PBF |
LT1193MJ8 | IC OP-AMP, 16000 uV OFFSET-MAX, 80 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1193CJ8 vs LT1193MJ8 |