Part Details for LT1192CJ8 by Linear Technology
Results Overview of LT1192CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1192CJ8 Information
LT1192CJ8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1192CJ8
LT1192CJ8 CAD Models
LT1192CJ8 Part Data Attributes
|
LT1192CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1192CJ8
Linear Technology
IC OP-AMP, 3000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 325 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LT1192CJ8
This table gives cross-reference parts and alternative options found for LT1192CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1192CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1192CN8#PBF | Linear Technology | Check for Price | LT1192 - Ultra High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1192CJ8 vs LT1192CN8#PBF |