Part Details for LT1189CN8#PBF by Linear Technology
Overview of LT1189CN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1189CN8#PBF
LT1189CN8#PBF CAD Models
LT1189CN8#PBF Part Data Attributes
|
LT1189CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1189CN8#PBF
Linear Technology
LT1189 - Low Power Video Difference Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 220 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 35000 | |
Width | 7.62 mm |
Alternate Parts for LT1189CN8#PBF
This table gives cross-reference parts and alternative options found for LT1189CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1189CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1189MJ8 | IC OP-AMP, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, CDIP8, Operational Amplifier | Linear Technology | LT1189CN8#PBF vs LT1189MJ8 |
LT1189CN8#PBF | Low Power Video Difference Amplifier | Analog Devices Inc | LT1189CN8#PBF vs LT1189CN8#PBF |
LT1189CJ8 | IC OP-AMP, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, CDIP8, Operational Amplifier | Linear Technology | LT1189CN8#PBF vs LT1189CJ8 |
LT1189CN8 | LT1189 - Low Power Video Difference Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1189CN8#PBF vs LT1189CN8 |