Part Details for LT1185IQ#TRPBF by Linear Technology
Results Overview of LT1185IQ#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1185IQ#TRPBF Information
LT1185IQ#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1185IQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 603 |
|
RFQ |
Part Details for LT1185IQ#TRPBF
LT1185IQ#TRPBF CAD Models
LT1185IQ#TRPBF Part Data Attributes
|
LT1185IQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185IQ#TRPBF
Linear Technology
LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.223 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1185IQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1185IQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185IQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1185CQ#TR | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185IQ#TRPBF vs LT1185CQ#TR |
LT1185IQ#PBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1185IQ#TRPBF vs LT1185IQ#PBF |
LT1185IQ#TR | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1185IQ#TRPBF vs LT1185IQ#TR |
LT1185CQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IQ#TRPBF vs LT1185CQ |
LT1185CQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IQ#TRPBF vs LT1185CQ#TR |
LT1185IQ#TRPBF | Analog Devices Inc | Check for Price | Low Dropout Regulator | LT1185IQ#TRPBF vs LT1185IQ#TRPBF |
LT1185IQ#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1185IQ#TRPBF is -40°C to 125°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω.
-
Yes, the LT1185IQ#TRPBF can deliver up to 3A of output current, but it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
Yes, the LT1185IQ#TRPBF is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.