Part Details for LT1185IQ#PBF by Linear Technology
Results Overview of LT1185IQ#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1185IQ#PBF Information
LT1185IQ#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1185IQ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$10.0000 / $15.0000 | Buy Now | |
|
Vyrian | Regulators | 2456 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO POS/NEG ADJ 3A 5DDPAK / LDO Regulator Neg/Pos -2.5V to -25V2.5V to 25V 3A Automotive 6-Pi... more | 5980 |
|
$20.7250 / $31.0870 | Buy Now |
Part Details for LT1185IQ#PBF
LT1185IQ#PBF CAD Models
LT1185IQ#PBF Part Data Attributes
|
LT1185IQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1185IQ#PBF
Linear Technology
LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.223 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1185IQ#PBF
This table gives cross-reference parts and alternative options found for LT1185IQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185IQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1185CQ | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185IQ#PBF vs LT1185CQ |
LT1185CQ#TRPBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185IQ#PBF vs LT1185CQ#TRPBF |
LT1185IQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IQ#PBF vs LT1185IQ |
LT1185IQ#PBF | Analog Devices Inc | $8.9798 | Low Dropout Regulator | LT1185IQ#PBF vs LT1185IQ#PBF |
LT1185CQ#PBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185IQ#PBF vs LT1185CQ#PBF |
LT1185CQ#TR | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | LT1185IQ#PBF vs LT1185CQ#TR |
LT1185IQ#TRPBF | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1185IQ#PBF vs LT1185IQ#TRPBF |
LT1185CQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IQ#PBF vs LT1185CQ#TR |
LT1185IQ#TR | Linear Technology | Check for Price | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1185IQ#PBF vs LT1185IQ#TR |
LT1185IQ#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1185IQ#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The minimum input voltage required for the LT1185IQ#PBF to operate is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1185IQ#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent overheating.
-
To reduce the noise and ripple in the output voltage, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g. 10nF) between the output and ground, and ensure good PCB layout and grounding practices.