Part Details for LT1184FCS by Analog Devices Inc
Overview of LT1184FCS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1184FCS#PBF | Analog Devices | CCFL/LCD Contrast Sw Regs | |
LT1184FCS#TRPBF | Analog Devices | CCFL/LCD Contrast Sw Regs |
Part Details for LT1184FCS
LT1184FCS CAD Models
LT1184FCS Part Data Attributes
|
LT1184FCS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1184FCS
Analog Devices Inc
Fluorescent Light Controller, Current-mode, 1.25A, 200kHz Switching Freq-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1184FCS
This table gives cross-reference parts and alternative options found for LT1184FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1184FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1184FCS#PBF | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1184FCS vs LT1184FCS#PBF |
LT1184FCS#PBF | CCFL/LCD Contrast Switching Regulators | Analog Devices Inc | LT1184FCS vs LT1184FCS#PBF |
LT1184FIS#PBF | CCFL/LCD Contrast Switching Regulators | Analog Devices Inc | LT1184FCS vs LT1184FIS#PBF |
LT1184FIS | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1184FCS vs LT1184FIS |
LT1184FCS#TR | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1184FCS vs LT1184FCS#TR |
LT1184FCS#TR | Fluorescent Light Controller, Current-mode, 1.25A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1184FCS vs LT1184FCS#TR |
LT1184FCS#TRPBF | LT1184 - CCFL/LCD Contrast Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1184FCS vs LT1184FCS#TRPBF |