Part Details for LT117AH by Linear Technology
Overview of LT117AH by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT117AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 4 Pin, Metal, CAN | 11 |
|
$45.0000 / $50.0000 | Buy Now |
|
ES Components | LT LT117AH BARE DIE | 2675 in Stock |
|
RFQ |
Part Details for LT117AH
LT117AH CAD Models
LT117AH Part Data Attributes:
|
LT117AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT117AH
Linear Technology
IC VREG 2 V-40 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT117AH
This table gives cross-reference parts and alternative options found for LT117AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT117AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117MHR1 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AH vs LM117MHR1 |
IP117AIGR1 | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AH vs IP117AIGR1 |
LM117K883 | IC VREG 2 V-40 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LT117AH vs LM117K883 |
5962-8767502XX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | LT117AH vs 5962-8767502XX |
LM317AKC | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LT117AH vs LM317AKC |
LM117-220M-QR-BR1 | Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Resistors | LT117AH vs LM117-220M-QR-BR1 |
5962R9951703VXA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Defense Logistics Agency | LT117AH vs 5962R9951703VXA |
IP117T | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT117AH vs IP117T |
LM317T | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LT117AH vs LM317T |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LT117AH vs 5962-8767501XX |