Part Details for LT1178ACN8#PBF by Linear Technology
Overview of LT1178ACN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1178ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1178 - Dual, Single Supply, Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$7.1600 / $8.4300 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 85KHZ 8DIP / Op Amp Dual Precision Amplifier ��22V/44V 8-Pin PDIP N Tube | 8400 |
|
RFQ |
Part Details for LT1178ACN8#PBF
LT1178ACN8#PBF CAD Models
LT1178ACN8#PBF Part Data Attributes:
|
LT1178ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1178ACN8#PBF
Linear Technology
LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 93 dB | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 480 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 0.013 V/us | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.048 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 80000 | |
Width | 7.62 mm |
Alternate Parts for LT1178ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1178ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1178ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1178CN8#PBF | LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1178ACN8#PBF vs LT1178CN8#PBF |
5962R8872101VPA | Aerospace Dual Very Low Noise Precision Op Amp | Analog Devices Inc | LT1178ACN8#PBF vs 5962R8872101VPA |
5962-8872101PX | Operational Amplifier, 2 Func, 175uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LT1178ACN8#PBF vs 5962-8872101PX |
TLC27M2IPE4 | Dual Precision Single Supply Low-Power Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | LT1178ACN8#PBF vs TLC27M2IPE4 |
CA3260EZ | DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Intersil Corporation | LT1178ACN8#PBF vs CA3260EZ |
OP290EZ | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | LT1178ACN8#PBF vs OP290EZ |
5962-8872101PX | IC DUAL OP-AMP, 175 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | LT1178ACN8#PBF vs 5962-8872101PX |
TLC272IP | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | LT1178ACN8#PBF vs TLC272IP |
OP270GP | Low Noise Precision Dual Op Amp | Analog Devices Inc | LT1178ACN8#PBF vs OP270GP |
LT1466LCN8 | Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1178ACN8#PBF vs LT1466LCN8 |