Part Details for LT1176CSW-5#PBF by Analog Devices Inc
Overview of LT1176CSW-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1176CSW-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1176CSW-5#PBF-ND
|
DigiKey | IC REG BUCK FLYBCK 5V 1.2A 20SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
213 In Stock |
|
$8.7180 / $13.7700 | Buy Now |
DISTI #
584-LT1176CSW-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Buck Sw Reg RoHS: Compliant | 13 |
|
$9.3200 / $13.7700 | Buy Now |
DISTI #
V36:1790_06415552
|
Arrow Electronics | Conv DC-DC 8V to 35V Step Down Single-Out 5V 2.2A 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 10 Weeks Date Code: 2043 | Americas - 567 |
|
$8.3430 / $11.9320 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Min Qty: 1 Package Multiple: 38 | 1358 |
|
$6.4900 / $13.7700 | Buy Now |
DISTI #
LT1176CSW-5PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷35VDC, Uout: 5VDC, 800mA, SO20 Min Qty: 1 | 4 |
|
$5.3300 | Buy Now |
DISTI #
LT1176CSW-5#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 76 | 0 |
|
$8.3800 / $9.7300 | Buy Now |
Part Details for LT1176CSW-5#PBF
LT1176CSW-5#PBF CAD Models
LT1176CSW-5#PBF Part Data Attributes
|
LT1176CSW-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1176CSW-5#PBF
Analog Devices Inc
LT1176CSW-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LT1176CSW-5#PBF
This table gives cross-reference parts and alternative options found for LT1176CSW-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1176CSW-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1176CSW-5#TRPBF | LT1176CSW-5#TRPBF | Analog Devices Inc | LT1176CSW-5#PBF vs LT1176CSW-5#TRPBF |