-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1176CN8-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4644
|
Newark | Dc/Dc Conv, 100Khz, Ndip-8, 125Deg C, Regulator Output Type:Fixed, Topology:Boost, Buck, Flyback, Inverting, Input Voltage Min:8V, Input Voltage Max:35V, Output Current:1.2A, Ic Case/Package:Ndip, No. Of Pins:8Pins, Product Range:-Rohs Compliant: Yes |Analog Devices LT1176CN8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $10.9400 | Buy Now |
DISTI #
LT1176CN8-5#PBF-ND
|
DigiKey | IC REG BUCK FLYBCK 5V 1.2A 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
151 In Stock |
|
$6.2448 / $11.0100 | Buy Now |
DISTI #
584-LT1176CN8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Buck Sw Reg RoHS: Compliant | 0 |
|
$6.2400 / $11.0000 | Order Now |
|
Analog Devices Inc | Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 1431 |
|
$6.2448 / $11.0100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | LT1176 - Adj 1A Stepdn Switching Reg RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$5.6800 / $6.6800 | Buy Now |
DISTI #
LT1176CN8-5PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷35VDC, Uout: 5VDC, 800mA, DIP8 Min Qty: 1 | 0 |
|
$5.0600 / $6.3600 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 8÷35VDC, Uout: 5VDC, 800mA, DIP8 | 1431 |
|
RFQ | |
DISTI #
LT1176CN8-5#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9200 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1176CN8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1176CN8-5#PBF
Analog Devices Inc
LT1176CN8-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1176CN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1176CN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1176CN8-5#PBF | LT1176/LT1176-5 - Step-Down Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1176CN8-5#PBF vs LT1176CN8-5#PBF |