Part Details for LT1175IST-5 by Linear Technology
Overview of LT1175IST-5 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1175IST-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 14 |
|
$3.5250 / $7.0500 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 3 |
|
$13.6336 / $14.6075 | Buy Now |
|
Win Source Electronics | 500mA Negative Low Dropout Micropower Regulator | IC REG LINEAR -5V 500MA SOT223-3 | 7707 |
|
$3.7424 / $5.6135 | Buy Now |
Part Details for LT1175IST-5
LT1175IST-5 CAD Models
LT1175IST-5 Part Data Attributes
|
LT1175IST-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IST-5
Linear Technology
LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.505 mm |
Alternate Parts for LT1175IST-5
This table gives cross-reference parts and alternative options found for LT1175IST-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IST-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175IST-5 | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDSO4 | Analog Devices Inc | LT1175IST-5 vs LT1175IST-5 |
LT1175IST-5#TR | Fixed Negative LDO Regulator, 5V, 0.5V Dropout, PDSO4 | Analog Devices Inc | LT1175IST-5 vs LT1175IST-5#TR |
LT1175IST-5#PBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175IST-5 vs LT1175IST-5#PBF |
LT1175IST-5#PBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175IST-5 vs LT1175IST-5#PBF |
LT1175IST-5#TRPBF | 500mA Negative Low Dropout Micropower Regulator | Analog Devices Inc | LT1175IST-5 vs LT1175IST-5#TRPBF |
LT1175IST-5#TR | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1175IST-5 vs LT1175IST-5#TR |