Part Details for LT1175IS8-5#PBF by Linear Technology
Results Overview of LT1175IS8-5#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175IS8-5#PBF Information
LT1175IS8-5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175IS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Vyrian | Regulators | 1314 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO -5V 0.5A 8SOIC | 5000 |
|
$8.1250 / $12.1875 | Buy Now |
Part Details for LT1175IS8-5#PBF
LT1175IS8-5#PBF CAD Models
LT1175IS8-5#PBF Part Data Attributes
|
LT1175IS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IS8-5#PBF
Linear Technology
LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for LT1175IS8-5#PBF
This table gives cross-reference parts and alternative options found for LT1175IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1175IS8-5 | Linear Technology | Check for Price | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1175IS8-5#PBF vs LT1175IS8-5 |
LT1175IS8-5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1175IS8-5#PBF is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor to prevent oscillations.
-
The minimum input voltage required for the LT1175IS8-5#PBF to operate is 3.5V. Operating the device below this voltage may affect its performance and stability.
-
The LT1175IS8-5#PBF is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
-
The LT1175IS8-5#PBF has a built-in overcurrent protection feature that limits the output current to 2.5A. However, it is recommended to add external overcurrent protection, such as a fuse or a current-limiting resistor, to prevent damage to the device and the surrounding circuitry.