Part Details for LT1175CT-5#PBF by Analog Devices Inc
Overview of LT1175CT-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1175CT-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2784
|
Newark | Ldo, Fixed, -5V, 0.5A, 0 To 125Deg C Rohs Compliant: Yes |Analog Devices LT1175CT-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8900 / $9.0400 | Buy Now |
DISTI #
LT1175CT-5#PBF-ND
|
DigiKey | IC REG LINEAR -5V 500MA TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$4.7049 / $10.6000 | Buy Now |
DISTI #
584-LT1175CT-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 140 |
|
$4.7200 / $10.5600 | Buy Now |
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Package Multiple: 50 | 3017 |
|
$4.7049 / $10.6000 | Buy Now |
|
Rochester Electronics | LT1175 - 500mA Negative Low Dropout Micropower Regulator RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$4.4400 / $5.2200 | Buy Now |
DISTI #
LT1175CT-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8600 / $5.3200 | Buy Now |
Part Details for LT1175CT-5#PBF
LT1175CT-5#PBF CAD Models
LT1175CT-5#PBF Part Data Attributes
|
LT1175CT-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CT-5#PBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for LT1175CT-5#PBF
This table gives cross-reference parts and alternative options found for LT1175CT-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CT-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CT-5#TRPBF | IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator | Linear Technology | LT1175CT-5#PBF vs LT1175CT-5#TRPBF |