Part Details for LT1175CQ-5#TRPBF by Analog Devices Inc
Overview of LT1175CQ-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175CQ-5#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CQ#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CQ#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Price & Stock for LT1175CQ-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1175CQ-5#TRPBF-ND
|
DigiKey | IC REG LINEAR -5V 500MA 5DDPAK Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1125 / $5.2279 | Buy Now |
DISTI #
584-LT1175CQ-5#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 0 |
|
$5.1100 | Order Now |
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Min Qty: 750 Package Multiple: 750 | 3750 |
|
$4.0900 / $5.1125 | Buy Now |
DISTI #
LT1175CQ-5TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$5.2800 / $5.6400 | Buy Now |
Part Details for LT1175CQ-5#TRPBF
LT1175CQ-5#TRPBF CAD Models
LT1175CQ-5#TRPBF Part Data Attributes
|
LT1175CQ-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CQ-5#TRPBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.89 mm |
Alternate Parts for LT1175CQ-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1175CQ-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CQ-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CQ-5#TRPBF | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CQ-5#TRPBF vs LT1175CQ-5#TRPBF |
LT1175CQ-5#TR | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CQ-5#TRPBF vs LT1175CQ-5#TR |