Part Details for LT1175CN8-5#PBF by Analog Devices Inc
Overview of LT1175CN8-5#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1175CN8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1175CN8-5#PBF-ND
|
DigiKey | IC REG LINEAR -5V 500MA 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
27 In Stock |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
584-LT1175CN8-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA Neg L Drop uP Reg RoHS: Compliant | 149 |
|
$3.9500 / $8.1900 | Buy Now |
|
Analog Devices Inc | 500mA Neg L Drop uP Reg Package Multiple: 50 | 6 |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
LT1175CN8-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
Part Details for LT1175CN8-5#PBF
LT1175CN8-5#PBF CAD Models
LT1175CN8-5#PBF Part Data Attributes
|
LT1175CN8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1175CN8-5#PBF
Analog Devices Inc
500mA Negative Low Dropout Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 20 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.0175% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 7.62 mm |
Alternate Parts for LT1175CN8-5#PBF
This table gives cross-reference parts and alternative options found for LT1175CN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175CN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1175CN8-5#TRPBF | IC VREG FIXED NEGATIVE LDO REGULATOR, Fixed Negative Single Output LDO Regulator | Linear Technology | LT1175CN8-5#PBF vs LT1175CN8-5#TRPBF |
LT1175CN8-5#TRPBF | Fixed Negative LDO Regulator, 5V, 0.7V Dropout, PDIP8 | Analog Devices Inc | LT1175CN8-5#PBF vs LT1175CN8-5#TRPBF |
LT1175CN8-5 | LT1175 - 500mA Negative Low Dropout Micropower Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1175CN8-5#PBF vs LT1175CN8-5 |