Part Details for LT1173CN8-5PBF by Analog Devices Inc
Overview of LT1173CN8-5PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1173CN8-5#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1173CN8-12#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1173CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, |
Price & Stock for LT1173CN8-5PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Fixed 5V 2V30V 1.5A PDIP-8 DC-DC Converters ROHS | 10 |
|
$4.6231 / $4.8882 | Buy Now |