Part Details for LT1171CT by Linear Technology
Results Overview of LT1171CT by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1171CT Information
LT1171CT by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1171CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 563 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 348 |
|
$12.4722 / $15.2100 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,ZIP,5PIN,PLASTIC | 437 |
|
$4.9950 / $9.9900 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,ZIP,5PIN,PLASTIC | 108 |
|
$6.1605 / $9.9900 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,ZIP,5PIN,PLASTIC | 20 |
|
$22.8000 / $24.0000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,ZIP,5PIN,PLASTIC | 19 |
|
$16.4775 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,ZIP,5PIN,PLASTIC | 3 |
|
$6.6600 / $9.9900 | Buy Now |
|
ComSIT USA | 100KHZ 2.5A HIGH EFFICIENCY SWITCHING REGULATOR Switching Regulator, Current-mode, 2.5A, 115kHz Swit... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1171CT
LT1171CT CAD Models
LT1171CT Part Data Attributes
|
LT1171CT
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1171CT
Linear Technology
LT1171 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 8.89 mm |
Alternate Parts for LT1171CT
This table gives cross-reference parts and alternative options found for LT1171CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1171CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1171CT#PBF | Analog Devices Inc | $7.6007 | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | LT1171CT vs LT1171CT#PBF |
LT1171IT | Linear Technology | Check for Price | LT1171 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1171CT vs LT1171IT |
LT1171IT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, PZFM5 | LT1171CT vs LT1171IT |
LT1171CT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1171CT is 15V, but it's recommended to keep it below 12V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the regulator to minimize parasitic inductance.
-
The LT1171CT is rated for operation up to 125°C, but its performance may degrade at high temperatures. Make sure to derate the output current and input voltage according to the datasheet's thermal derating curves.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Iq is the quiescent current. Make sure to consider the thermal resistance of the package and the PCB when calculating the junction temperature.
-
No, the LT1171CT is a linear voltage regulator and is not suitable for switching regulator applications. It's designed for low-dropout, low-noise, and high-PSRR applications.