There are no models available for this part yet.
Overview of LT1170CT#PBF by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CT#30PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CT#06PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
CAD Models for LT1170CT#PBF by Amphenol Positronic
Related Parts for LT1170CT#PBF
-
LT1170IT#PBFSwitching Regulator or Controllers
-
UC3902NPower Management Circuits
-
BSC040N08NS5ATMA1Power Field-Effect Transistors
-
AD7689ACPZAnalog to Digital Converters
-
PA343DFOperational Amplifiers
-
LT1086CT#PBFLinear Regulator ICs
-
MAX5480AEEEDigital to Analog Converters
-
AMIS30522C5222GMotion Control Electronics
-
DG200ACJMultiplexers or Switches