There are no models available for this part yet.
Overview of LT1169CS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1169CS8#TRPBF | Analog Devices | 2x L N, pAere Bias C, JFET In | |
LT1169CS8#PBF | Analog Devices | 2x L N, pAere Bias C, JFET In |
CAD Models for LT1169CS8 by Linear Technology
Part Data Attributes for LT1169CS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0012 µA
|
Bias Current-Max (IIB) @25C
|
0.00002 µA
|
Common-mode Reject Ratio-Nom
|
93 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.0002 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
1.8 V/us
|
Slew Rate-Nom
|
3.8 V/us
|
Supply Current-Max
|
13.1 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
300000
|
Width
|
3.9 mm
|
Alternate Parts for LT1169CS8
This table gives cross-reference parts and alternative options found for LT1169CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1169CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1169CS8#PBF | Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp | Analog Devices Inc | LT1169CS8 vs LT1169CS8#PBF |
LT1169CS8 | Operational Amplifier, 2 Func, 4000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1169CS8 vs LT1169CS8 |
LT1169CS8#PBF | LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1169CS8 vs LT1169CS8#PBF |
Related Parts for LT1169CS8
-
OPA4188AIDOperational Amplifiers
-
LM3S1968-IQC50Microcontrollers
-
NCP1031DR2GSwitching Regulator or Controllers
-
AD7683BCPZRL7Analog to Digital Converters
-
ADN4600ACPZMultiplexers or Switches
-
STW12NK90ZPower Field-Effect Transistors
-
LTC4011CFEPower Management Circuits
-
VNB35N07-EPeripheral Drivers
-
NCV7321D12R2GLine Driver or Receivers