-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1169CS8#TRPBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3500 | Buy Now |
DISTI #
584-LT1169CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x L N, pAere Bias C, JFET In Op Amp RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
|
Analog Devices Inc | 2x L N, pAere Bias C, JFET In Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.3500 / $15.1500 | Buy Now |
DISTI #
LT1169CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.5900 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1169CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1169CS8#TRPBF
Analog Devices Inc
Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 93 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1169CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1169CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1169CS8#TRPBF | LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1169CS8#TRPBF vs LT1169CS8#TRPBF |
LT1169CS8#TR | LT1169 - Dual Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1169CS8#TRPBF vs LT1169CS8#TR |