Part Details for LT1167CS8#TRPBF by Linear Technology
Results Overview of LT1167CS8#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1167CS8#TRPBF Information
LT1167CS8#TRPBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1167CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1 FUNC, 80UV OFFSET-MAX, 1MHZ BAND WIDTH, BIPOLAR, PDSO8 | 107 |
|
$7.5863 / $12.3021 | Buy Now |
|
NexGen Digital | 25 |
|
RFQ | ||
|
Vyrian | Amplifiers | 1285 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP INSTR 1MHZ 8SO | 2500 |
|
$7.2000 / $9.3000 | Buy Now |
Part Details for LT1167CS8#TRPBF
LT1167CS8#TRPBF CAD Models
LT1167CS8#TRPBF Part Data Attributes
|
LT1167CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1167CS8#TRPBF
Linear Technology
LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.00055 µA | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.008% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1167CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1167IS8#PBF | Analog Devices Inc | $7.0570 | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | LT1167CS8#TRPBF vs LT1167IS8#PBF |
LT1167CS8 | Linear Technology | Check for Price | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1167CS8#TRPBF vs LT1167CS8 |
LT1167CS8#PBF | Linear Technology | Check for Price | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1167CS8#TRPBF vs LT1167CS8#PBF |
LT1167CS8#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, PDSO8 | LT1167CS8#TRPBF vs LT1167CS8#TR |
LT1167IS8 | Linear Technology | Check for Price | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1167CS8#TRPBF vs LT1167IS8 |
LT1167IS8 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 1MHz Band Width, PDSO8 | LT1167CS8#TRPBF vs LT1167IS8 |
LT1167CS8#TRPBF | Analog Devices Inc | $6.7964 | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | LT1167CS8#TRPBF vs LT1167CS8#TRPBF |
LT1167CS8 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, PDSO8 | LT1167CS8#TRPBF vs LT1167CS8 |
LT1167IS8#TR | Linear Technology | Check for Price | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1167CS8#TRPBF vs LT1167IS8#TR |