Part Details for LT1167ACS8-1#TRPBF by Analog Devices Inc
Results Overview of LT1167ACS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1167ACS8-1#TRPBF Information
LT1167ACS8-1#TRPBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1167ACS8-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1167ACS8-1#TRPBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5066 | Buy Now |
DISTI #
584-1167ACS8-1TRPBF
|
Mouser Electronics | Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp RoHS: Compliant | 0 |
|
$9.9200 | Order Now |
|
Analog Devices Inc | 1x Res Gain Progmable, Prec In Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.9400 / $9.9250 | Buy Now |
DISTI #
LT1167ACS8-1TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.2500 / $10.6600 | Buy Now |
Part Details for LT1167ACS8-1#TRPBF
LT1167ACS8-1#TRPBF CAD Models
LT1167ACS8-1#TRPBF Part Data Attributes
|
LT1167ACS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1167ACS8-1#TRPBF
Analog Devices Inc
Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167ACS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1167ACS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167ACS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1167CS8-1#TRPBF | Analog Devices Inc | Check for Price | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | LT1167ACS8-1#TRPBF vs LT1167CS8-1#TRPBF |
LT1167IS8-1#TRPBF | Analog Devices Inc | Check for Price | Single Resistor Gain Programmable, Precision Instrumentation Amplifier | LT1167ACS8-1#TRPBF vs LT1167IS8-1#TRPBF |
LT1167ACS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1167ACS8-1 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to minimize the loop area of the input and output traces to reduce EMI.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR, and consider adding a small series resistor (e.g., 1Ω) between the output and the load to improve stability. Also, avoid using a capacitive load greater than 10nF.
-
The LT1167ACS8-1 has an operating temperature range of -40°C to 125°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Yes, the LT1167ACS8-1 is suitable for high-reliability and automotive applications. It's manufactured using a high-reliability process, and it's qualified to meet the requirements of the AEC-Q100 standard for automotive applications.
-
To troubleshoot issues with the LT1167ACS8-1, start by verifying the PCB layout and component values against the recommended design. Check for any signs of oscillation or instability, such as excessive noise or ringing on the output. Use an oscilloscope to measure the output voltage and current, and ensure that the input voltage is within the recommended range. If the issue persists, consider consulting the device's application notes or seeking support from Analog Devices' technical support team.