Part Details for LT1167ACS8#PBF by Linear Technology
Results Overview of LT1167ACS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1167ACS8#PBF Information
LT1167ACS8#PBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1167ACS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1869 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP INSTR 1MHZ 8SO | 2450 |
|
$21.3110 / $31.9664 | Buy Now |
Part Details for LT1167ACS8#PBF
LT1167ACS8#PBF CAD Models
LT1167ACS8#PBF Part Data Attributes
|
LT1167ACS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1167ACS8#PBF
Linear Technology
LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.006% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
Alternate Parts for LT1167ACS8#PBF
This table gives cross-reference parts and alternative options found for LT1167ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1167ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1167AIS8#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 1MHz Band Width, PDSO8 | LT1167ACS8#PBF vs LT1167AIS8#TR |
LT1167ACS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1167ACS8#PBF is -40°C to 85°C.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
The maximum input voltage that the LT1167ACS8#PBF can handle is 15V.
-
Yes, the LT1167ACS8#PBF is capable of delivering up to 3A of output current, making it suitable for high-current applications.
-
The output voltage of the LT1167ACS8#PBF can be adjusted by using a resistive divider network between the output and the adjust pin.