Part Details for LT1123CST by Linear Technology
Overview of LT1123CST by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1123CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SOT-223,3PIN,PLASTIC | 1108 |
|
$1.4280 / $3.5700 | Buy Now |
Part Details for LT1123CST
LT1123CST CAD Models
LT1123CST Part Data Attributes
|
LT1123CST
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1123CST
Linear Technology
LT1123 - Low Dropout Regulator Driver; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 7.2 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 4 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.505 mm |
Alternate Parts for LT1123CST
This table gives cross-reference parts and alternative options found for LT1123CST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1123CST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1123CST#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4 | LT1123CST vs LT1123CST#TR |
LT1123CST#PBF | Linear Technology | Check for Price | LT1123 - Low Dropout Regulator Driver; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1123CST vs LT1123CST#PBF |
LT1123CST#PBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1123CST vs LT1123CST#PBF |
LT1123CST | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4 | LT1123CST vs LT1123CST |
LT1123CZ#PBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1123CST vs LT1123CZ#PBF |
LT1123CZ#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PBCY3 | LT1123CST vs LT1123CZ#TR |
LT1123CZ#TRPBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1123CST vs LT1123CZ#TRPBF |
LT1123CST#TRPBF | Analog Devices Inc | Check for Price | Low Dropout Regulator Driver | LT1123CST vs LT1123CST#TRPBF |