-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Settling, JFET Input Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7826
|
Newark | Op-Amp, 13Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:13Mhz, Supply Voltage Range:± 10V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1122DS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$5.9100 / $9.0800 | Buy Now |
DISTI #
LT1122DS8#PBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
813 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-LT1122DS8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Fast Settling, JFET In Op Amp RoHS: Compliant | 525 |
|
$4.8900 / $8.7200 | Buy Now |
|
Analog Devices Inc | Fast Settling, JFET In Op Amp Min Qty: 1 Package Multiple: 100 | 1467 |
|
$4.9495 / $8.7300 | Buy Now |
|
Rochester Electronics | LT1122 - Fast Settling, JFET Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
LT1122DS8PBF
|
TME | IC: operational amplifier, 13MHz, Ch: 1, SO8 Min Qty: 100 | 0 |
|
$3.6500 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 13MHZ 8SO | 1467 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1122DS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1122DS8#PBF
Analog Devices Inc
Fast Settling, JFET Input Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 65 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1122DS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1122DS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1122CS8#TR | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DS8#PBF vs LT1122CS8#TR |
LT1122CS8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1122DS8#PBF vs LT1122CS8 |
LT1122CS8#PBF | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DS8#PBF vs LT1122CS8#PBF |
LT1122CS8#PBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DS8#PBF vs LT1122CS8#PBF |
LT1122DS8#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1122DS8#PBF vs LT1122DS8#TR |
LT1122CS8#TRPBF | Fast Settling, JFET Input Operational Amplifier | Analog Devices Inc | LT1122DS8#PBF vs LT1122CS8#TRPBF |
LT1122CS8#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1122DS8#PBF vs LT1122CS8#TR |
LT1122DS8#TRPBF | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DS8#PBF vs LT1122DS8#TRPBF |
LT1122CS8 | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DS8#PBF vs LT1122CS8 |
LT1122CS8#TRPBF | LT1122 - Fast Settling, JFET Input Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1122DS8#PBF vs LT1122CS8#TRPBF |