Part Details for LT1121ACS8 by Linear Technology
Overview of LT1121ACS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121ACS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121ACS8-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121ACS8-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1121ACS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8 TO +30V,BIPOLAR,SOP,8PIN,PLASTIC | 400 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8 TO +30V,BIPOLAR,SOP,8PIN,PLASTIC | 92 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+3.8 TO +30V,BIPOLAR,SOP,8PIN,PLASTIC | 10 |
|
$2.2500 / $4.5000 | Buy Now |
|
Win Source Electronics | Micropower Low Dropout Regulators with Shutdown | 663 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for LT1121ACS8
LT1121ACS8 CAD Models
LT1121ACS8 Part Data Attributes
|
LT1121ACS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1121ACS8
Linear Technology
LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.42 V | |
Input-Output Voltage Differential-Max | 19.3 V | |
Input-Output Voltage Differential-Min | 0.55 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 1.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 3.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1121ACS8
This table gives cross-reference parts and alternative options found for LT1121ACS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121ACS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121ACS8#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1121ACS8 vs LT1121ACS8#PBF |
LT1121ACS8#PBF | Micropower Low Dropout Regulators with Shutdown | Analog Devices Inc | LT1121ACS8 vs LT1121ACS8#PBF |