Part Details for LT1120IN8 by Linear Technology
Results Overview of LT1120IN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1120IN8 Information
LT1120IN8 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1120IN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for LT1120IN8
LT1120IN8 CAD Models
LT1120IN8 Part Data Attributes
|
LT1120IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1120IN8
Linear Technology
LT1120 - Micropower Regulator with Comparator and Shutdown; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.85 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 110 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 2.54 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.429 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1120IN8
This table gives cross-reference parts and alternative options found for LT1120IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1120IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1120IN8#PBF | Analog Devices Inc | Check for Price | Micropower Regulator with Comparator and Shutdown | LT1120IN8 vs LT1120IN8#PBF |
LT1120IN8#PBF | Linear Technology | Check for Price | LT1120 - Micropower Regulator with Comparator and Shutdown; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1120IN8 vs LT1120IN8#PBF |
LT1120IN8 | Analog Devices Inc | Check for Price | Adjustable Positive Standard Regulator, 2.46V Min, 2.54V Max, BIPolar, PDIP8 | LT1120IN8 vs LT1120IN8 |
LT1120CJ8 | Linear Technology | Check for Price | IC VREG 2.46 V-2.54 V ADJUSTABLE POSITIVE REGULATOR, CDIP8, MINI, CERAMIC, DIP-8, Adjustable Positive Single Output Standard Regulator | LT1120IN8 vs LT1120CJ8 |
LT1120CN8#PBF | Linear Technology | Check for Price | LT1120 - Micropower Regulator with Comparator and Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1120IN8 vs LT1120CN8#PBF |