Part Details for LT1120ACN8#PBF by Linear Technology
Overview of LT1120ACN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1120ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1120A - Micropower Regulator with Comparator and Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$4.6700 / $5.5000 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 125MA 8DIP | 33600 |
|
RFQ |
Part Details for LT1120ACN8#PBF
LT1120ACN8#PBF CAD Models
LT1120ACN8#PBF Part Data Attributes:
|
LT1120ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1120ACN8#PBF
Linear Technology
LT1120A - Micropower Regulator with Comparator and Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.429 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1120ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1120ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1120ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1120ACN8 | Adjustable Positive Standard Regulator, 2.46V Min, 2.54V Max, PDIP8 | Analog Devices Inc | LT1120ACN8#PBF vs LT1120ACN8 |
LT1120ACN8#PBF | Micropower Regulator with Comparator and Shutdown | Analog Devices Inc | LT1120ACN8#PBF vs LT1120ACN8#PBF |