Part Details for LT1118CST-2.5#TRPBF by Linear Technology
Results Overview of LT1118CST-2.5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1118CST-2.5#TRPBF Information
LT1118CST-2.5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1118CST-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for LT1118CST-2.5#TRPBF
LT1118CST-2.5#TRPBF CAD Models
LT1118CST-2.5#TRPBF Part Data Attributes
|
LT1118CST-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1118CST-2.5#TRPBF
Linear Technology
LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for LT1118CST-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1118CST-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1118CST-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1118CST-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#TR |
LT1118CST-2.5#PBF | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#PBF |
LT1118CST-2.5#TR | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#TR |
LT1118CST-2.5#TRMPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#TRMPBF |
LT1118CST-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | LT1118CST-2.5#TRPBF vs LT1118CST-2.5 |
LT1118CST-2.5 | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#TRPBF vs LT1118CST-2.5 |
LT1118CST-2.5#TRPBF | Analog Devices Inc | Check for Price | Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output | LT1118CST-2.5#TRPBF vs LT1118CST-2.5#TRPBF |