Part Details for LT1117CST#TRPBF by Linear Technology
Results Overview of LT1117CST#TRPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST#TRPBF Information
LT1117CST#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1117CST#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 15V MAX, 1.2V DROPOUT, BIPOLAR, PDSO4 | 1600 |
|
$4.4475 / $8.8950 | Buy Now |
|
Vyrian | Regulators | 1758 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.8A SOT223 | 11663 |
|
$3.8573 / $4.9821 | Buy Now |
Part Details for LT1117CST#TRPBF
LT1117CST#TRPBF CAD Models
LT1117CST#TRPBF Part Data Attributes
|
LT1117CST#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1117CST#TRPBF
Linear Technology
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
Alternate Parts for LT1117CST#TRPBF
This table gives cross-reference parts and alternative options found for LT1117CST#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117IST#TR | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1117CST#TRPBF vs LT1117IST#TR |
LT1117CST#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 | LT1117CST#TRPBF vs LT1117CST#TR |
LT1117IST | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PDSO4 | LT1117CST#TRPBF vs LT1117IST |
LT1117IST#PBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1117CST#TRPBF vs LT1117IST#PBF |
LT1117CST | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PDSO4 | LT1117CST#TRPBF vs LT1117CST |
LT1117IST#TRPBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1117CST#TRPBF vs LT1117IST#TRPBF |
LT1117IST#TRPBF | Analog Devices Inc | Check for Price | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CST#TRPBF vs LT1117IST#TRPBF |
LT1117IST#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PDSO4 | LT1117CST#TRPBF vs LT1117IST#TR |
LT1117CST#TR | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST#TRPBF vs LT1117CST#TR |
LT1117CST#PBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST#TRPBF vs LT1117CST#PBF |
LT1117CST#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure a stable output voltage, make sure to use a minimum of 10uF capacitor at the output and a 10uF capacitor at the input, and keep the input voltage at least 2V above the output voltage.
-
The dropout voltage is typically around 1.2V, which means the input voltage should be at least 1.2V higher than the output voltage for proper regulation.
-
The LT1117CST#TRPBF is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating and ensure reliability.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.