-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1117CST#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4575
|
Newark | Ldo, Adj, 0.8A, Sot-223-3, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.45V, Input ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$2.8900 / $6.2700 | Buy Now |
DISTI #
LT1117CST#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5166 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
DISTI #
584-LT1117CST#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 594 |
|
$2.8800 / $6.8100 | Buy Now |
DISTI #
V72:2272_06413975
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 450 |
|
$2.9620 / $4.3960 | Buy Now |
|
Analog Devices Inc | 800mA L Drop Pos Regs Adj & Fi Min Qty: 1 Package Multiple: 2000 | 3234 |
|
$2.3100 / $7.1100 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 15V MAX, 1.2V DROPOUT, BIPOLAR, PDSO4 | 932 |
|
$2.8200 / $5.6400 | Buy Now |
DISTI #
LT1117CST#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$2.9800 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1117CST#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1117CST#TRPBF
Analog Devices Inc
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1117CST#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1117CST#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1117CST#TRPBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1117CST#TRPBF vs LT1117CST#TRPBF |
LT1117IST#PBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1117CST#TRPBF vs LT1117IST#PBF |
LT1117IST#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, BIPolar, PDSO4 | LT1117CST#TRPBF vs LT1117IST#TR |
LT1117IST#TRPBF | Analog Devices Inc | Check for Price | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CST#TRPBF vs LT1117IST#TRPBF |
LT1117IST#PBF | Analog Devices Inc | $3.9619 | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | LT1117CST#TRPBF vs LT1117IST#PBF |