Part Details for LT1116CS8#TRPBF by Analog Devices Inc
Results Overview of LT1116CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1116CS8#TRPBF Information
LT1116CS8#TRPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1116CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1116CS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7500 / $13.3700 | Buy Now |
DISTI #
584-LT1116CS8#TRPBF
|
Mouser Electronics | Analog Comparators 12ns, 1x S Ground-Sensing Comp RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Analog Devices Inc | 12ns, 1x S Ground-Sensing Comp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.4000 / $13.3700 | Buy Now |
DISTI #
LT1116CS8#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9800 / $7.2500 | Buy Now |
Part Details for LT1116CS8#TRPBF
LT1116CS8#TRPBF CAD Models
LT1116CS8#TRPBF Part Data Attributes
|
LT1116CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1116CS8#TRPBF
Analog Devices Inc
12ns, Single Supply Ground-Sensing Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1116CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1116CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1116CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1116CS8#TRPBF | Linear Technology | Check for Price | LT1116 - 12ns, Single Supply Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1116CS8#TRPBF vs LT1116CS8#TRPBF |
LT1116CS8#TR | Linear Technology | Check for Price | LT1116 - 12ns, Single Supply Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1116CS8#TRPBF vs LT1116CS8#TR |
LT1116CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1116CS8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor's ESR (Equivalent Series Resistance) within the recommended range. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) and ensure the input and output capacitors are properly decoupled.
-
The maximum ambient temperature for the LT1116CS8 is 125°C, but it's recommended to derate the device's power dissipation at higher temperatures to ensure reliable operation.
-
Yes, the LT1116CS8 is qualified for automotive and high-reliability applications, but it's essential to follow the recommended operating conditions, and ensure the device is properly derated for temperature, voltage, and power dissipation.
-
To troubleshoot issues with the LT1116CS8, start by verifying the input voltage, output voltage, and output current are within the recommended ranges. Check the PCB layout for any noise or EMI issues, and ensure the input and output capacitors are properly decoupled. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance.