Part Details for LT1116CS8#PBF by Linear Technology
Results Overview of LT1116CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1116CS8#PBF Information
LT1116CS8#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1116CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 11 |
|
$9.0000 / $12.0000 | Buy Now |
|
Vyrian | Amplifiers | 1706 |
|
RFQ |
Part Details for LT1116CS8#PBF
LT1116CS8#PBF CAD Models
LT1116CS8#PBF Part Data Attributes
|
LT1116CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1116CS8#PBF
Linear Technology
LT1116 - 12ns, Single Supply Ground-Sensing Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1116CS8#PBF
This table gives cross-reference parts and alternative options found for LT1116CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1116CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1116CS8 | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SOP-8 | LT1116CS8#PBF vs LT1116CS8 |
LT1116CS8#PBF | Analog Devices Inc | $6.7624 | 12ns, Single Supply Ground-Sensing Comparator | LT1116CS8#PBF vs LT1116CS8#PBF |
TL3116CPWRG4 | Texas Instruments | Check for Price | Ultra-Fast Low-Power Precision Comparator 8-TSSOP 0 to 70 | LT1116CS8#PBF vs TL3116CPWRG4 |
TL3116CPWG4 | Texas Instruments | Check for Price | COMPARATOR, 3500uV OFFSET-MAX, 9.9ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1116CS8#PBF vs TL3116CPWG4 |
TL3116CPWLE | Texas Instruments | Check for Price | Ultra-Fast Low-Power Precision Comparator 8-TSSOP | LT1116CS8#PBF vs TL3116CPWLE |
TL3116IPWLE | Texas Instruments | Check for Price | Ultra-Fast Low-Power Precision Comparator 8-TSSOP | LT1116CS8#PBF vs TL3116IPWLE |