-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Noise, Low Distortion, Audio Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7795
|
Newark | Opamp, 70Mhz, Soic-16, 0 To 70Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:-, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:Audio, Rail To Rail:-, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices LT1115CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$8.1800 / $11.1000 | Buy Now |
DISTI #
505-LT1115CSW#PBF-ND
|
DigiKey | IC AUDIO 1 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7568 / $10.6700 | Buy Now |
DISTI #
584-LT1115CSW#PBF
|
Mouser Electronics | Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp RoHS: Compliant | 0 |
|
$6.7200 / $10.6200 | Order Now |
|
Analog Devices Inc | Ultra-L N, L Dist, Audio Op Am Min Qty: 1 Package Multiple: 47 | 0 |
|
$5.0300 / $10.6700 | Buy Now |
DISTI #
LT1115CSW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 94 | 0 |
|
$6.5000 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1115CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1115CSW#PBF
Analog Devices Inc
Ultra-Low Noise, Low Distortion, Audio Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-8 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.55 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 280 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1115CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1115CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1115CSW | LT1115 - Ultra-Low Noise, Low Distortion, Audio Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1115CSW#PBF vs LT1115CSW |
LT1115CSW | Operational Amplifier, 1 Func, 280uV Offset-Max, PDSO8 | Analog Devices Inc | LT1115CSW#PBF vs LT1115CSW |