-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad Low Power Precision, Picoamp Input Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1114S#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4217960
|
Farnell | OP-AMP, NSOIC-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1765 |
|
$8.8771 / $16.0277 | Buy Now |
DISTI #
4217960RL
|
Farnell | OP-AMP, NSOIC-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1765 |
|
$8.8771 / $11.5956 | Buy Now |
DISTI #
LT1114S#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3560 In Stock |
|
$9.2292 / $15.1400 | Buy Now |
DISTI #
584-LT1114S#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps RoHS: Compliant | 1022 |
|
$8.7000 / $16.1300 | Buy Now |
DISTI #
V72:2272_06413912
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 259 |
|
$8.9250 / $12.0840 | Buy Now |
|
Analog Devices Inc | 2x/4x L Pwr Prec, pA In Op Amp Min Qty: 1 Package Multiple: 2500 | 714 |
|
$6.9600 / $16.2000 | Buy Now |
DISTI #
LT1114S#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.9900 / $9.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1114S#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1114S#TRPBF
Analog Devices Inc
Dual/Quad Low Power Precision, Picoamp Input Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.27 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3.9 mm |
A good PCB layout for the LT1114S involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network values, use a low-ESR output capacitor, and minimize the distance between the output capacitor and the device.
The maximum safe operating area (SOA) for the LT1114S is defined by the maximum output current, voltage, and power dissipation. Refer to the datasheet for specific SOA graphs and equations to ensure safe operation.
The LT1114S is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating and ensure reliable operation.
To minimize EMI, use a shielded enclosure, keep the device and surrounding components away from radiating sources, and use EMI filters or common-mode chokes on the input and output lines.