Part Details for LT1114IN by Analog Devices Inc
Overview of LT1114IN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1114IN#PBF | Analog Devices | 2x/4x L Pwr Prec, pA In Op Amp |
Price & Stock for LT1114IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1114IN-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1114IN
LT1114IN CAD Models
LT1114IN Part Data Attributes
|
LT1114IN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1114IN
Analog Devices Inc
Operational Amplifier, 4 Func, 75uV Offset-Max, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00028 µA | |
Common-mode Reject Ratio-Nom | 136 dB | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Width | 7.62 mm |
Alternate Parts for LT1114IN
This table gives cross-reference parts and alternative options found for LT1114IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1114IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1114IN#PBF | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1114IN vs LT1114IN#PBF |
FT1114IN | Operational Amplifier, 4 Func, 130uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1114IN vs FT1114IN |
LT1114IN | LT1114 - Dual/Quad Low Power Precision, Picoamp Input Op Amps; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1114IN vs LT1114IN |
LT1114IN#PBF | Dual/Quad Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1114IN vs LT1114IN#PBF |