Part Details for LT1112S8#PBF by Linear Technology
Overview of LT1112S8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1112S8#PBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps | |
LT1112S8#TRPBF | Analog Devices | 2x L Pwr Prec, pA In Op Amps |
Price & Stock for LT1112S8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.75 MHz BAND WIDTH, PDSO8 | 1 |
|
$6.4470 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 750KHZ 8SO | 4900 |
|
$5.4170 / $8.1250 | Buy Now |
Part Details for LT1112S8#PBF
LT1112S8#PBF CAD Models
LT1112S8#PBF Part Data Attributes
|
LT1112S8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112S8#PBF
Linear Technology
LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00023 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 400000 | |
Width | 3.9 mm |
Alternate Parts for LT1112S8#PBF
This table gives cross-reference parts and alternative options found for LT1112S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112S8#TRPBF | Dual Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1112S8#PBF vs LT1112S8#TRPBF |
LT1112S8#PBF | Dual Low Power Precision, Picoamp Input Op Amps | Analog Devices Inc | LT1112S8#PBF vs LT1112S8#PBF |
LT1112S8#TRPBF | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1112S8#PBF vs LT1112S8#TRPBF |
LT1112S8#TR | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1112S8#PBF vs LT1112S8#TR |
LT1112S8 | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1112S8#PBF vs LT1112S8 |
LT1112S8#TR | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1112S8#PBF vs LT1112S8#TR |
FT1112S8 | Operational Amplifier, 2 Func, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1112S8#PBF vs FT1112S8 |