Part Details for LT1112ACN8 by Linear Technology
Overview of LT1112ACN8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1112ACN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1112ACN8-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
241 In Stock |
|
$12.0400 | Buy Now |
|
Rochester Electronics | LT1112 - Dual Low Power Precision, Picoamp Input Op Amps ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 241 |
|
$10.3400 / $12.1600 | Buy Now |
|
Chip1Cloud | Dual/Quad Low Power Precision, Picoamp Input Op Amps | IC OPAMP GP 2 CIRCUIT 8DIP | 7500 |
|
RFQ |
Part Details for LT1112ACN8
LT1112ACN8 CAD Models
LT1112ACN8 Part Data Attributes:
|
LT1112ACN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1112ACN8
Linear Technology
LT1112 - Dual Low Power Precision, Picoamp Input Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 400000 | |
Width | 7.62 mm |
Alternate Parts for LT1112ACN8
This table gives cross-reference parts and alternative options found for LT1112ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1112ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1112ACJ8 | IC DUAL OP-AMP, 95 uV OFFSET-MAX, 0.65 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | LT1112ACN8 vs LT1112ACJ8 |
FT1112ACN8 | Operational Amplifier, 2 Func, 110uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1112ACN8 vs FT1112ACN8 |
LT1112ACN8 | Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1112ACN8 vs LT1112ACN8 |