Part Details for LT1102ACN8#PBF by Analog Devices Inc
Overview of LT1102ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1102ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1102ACN8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$12.9315 / $18.7300 | Buy Now |
DISTI #
584-LT1102ACN8#PBF
|
Mouser Electronics | Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed RoHS: Compliant | 37 |
|
$12.6300 / $18.7300 | Buy Now |
|
Analog Devices Inc | Hi Speed, Prec, JFET In Instr Min Qty: 1 Package Multiple: 50 | 410 |
|
$8.8300 / $18.7300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP INSTR 3.5MHZ 8DIP | 410 |
|
RFQ | |
DISTI #
LT1102ACN8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 50 | 0 |
|
$11.4000 / $13.2500 | Buy Now |
Part Details for LT1102ACN8#PBF
LT1102ACN8#PBF CAD Models
LT1102ACN8#PBF Part Data Attributes
|
LT1102ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1102ACN8#PBF
Analog Devices Inc
High Speed, Precision, JFET Input Instrumentation Amplifier (Fixed Gain = 10 or 100)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bandwidth (3dB)-Nom | 3.5 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0036% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.62 mm |
Alternate Parts for LT1102ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1102ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1102ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1102ACN8#PBF | LT1102 - High Speed, Precision, JFET Input Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1102ACN8#PBF vs LT1102ACN8#PBF |