Part Details for LT11020T0050JBK by Kyocera AVX Components
Overview of LT11020T0050JBK by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LT11020T0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1980-ND
|
DigiKey | RES THIN FILM Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7013 / $12.9900 | Buy Now |
DISTI #
581-LT11020T0050JBK
|
Mouser Electronics | High Frequency/RF Resistors 50 Ohm 5% 1020 0Hz - 18GHz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
LT11020T0050JBK
|
Richardson RFPD | RF TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LT11020T0050JBK
LT11020T0050JBK CAD Models
LT11020T0050JBK Part Data Attributes
|
LT11020T0050JBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT11020T0050JBK
Kyocera AVX Components
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Screening Level | MIL-PRF-55342 | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |