Part Details for LT11020T0050JBK by American Technical Ceramics Corp
Overview of LT11020T0050JBK by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LT11020T0050JBK
LT11020T0050JBK CAD Models
LT11020T0050JBK Part Data Attributes:
|
LT11020T0050JBK
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
LT11020T0050JBK
American Technical Ceramics Corp
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |