Part Details for LT1102 by Linear Technology
Overview of LT1102 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1102
LT1102 CAD Models
LT1102 Part Data Attributes:
|
LT1102
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1102
Linear Technology
IC INSTRUMENTATION AMPLIFIER, 500 uV OFFSET-MAX, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Input Offset Current-Max (IIO) | 0.00004 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 25 V/us | |
Technology | FET | |
Terminal Finish | TIN LEAD | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 |