Part Details for LT1101ACN8#PBF by Linear Technology
Overview of LT1101ACN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1101ACN8#PBF
LT1101ACN8#PBF CAD Models
LT1101ACN8#PBF Part Data Attributes:
|
LT1101ACN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1101ACN8#PBF
Linear Technology
LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 98 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.148 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.62 mm |
Alternate Parts for LT1101ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1101ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1101ACN8 | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1101ACN8#PBF vs LT1101ACN8 |
LT1101AIN8#PBF | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | Analog Devices Inc | LT1101ACN8#PBF vs LT1101AIN8#PBF |
LT1101AIN8#PBF | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1101ACN8#PBF vs LT1101AIN8#PBF |
LT1101AIN8 | Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.037MHz Band Width, PDIP8 | Analog Devices Inc | LT1101ACN8#PBF vs LT1101AIN8 |