Part Details for LT1101ACH by Linear Technology
Overview of LT1101ACH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1101ACH
LT1101ACH CAD Models
LT1101ACH Part Data Attributes:
|
LT1101ACH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1101ACH
Linear Technology
IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 0.037 MHz BAND WIDTH, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | 0.200 INCH, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 98 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.148 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 |