-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7774
|
Newark | Ldo, Adj, 1.5A, To-220-3, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.55V, Input Voltage Max:25V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:To-220Rohs Compliant: Yes |Analog Devices LT1086CT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$3.9400 / $6.2900 | Buy Now |
DISTI #
505-LT1086CT#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2357 In Stock |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
584-LT1086CT#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, RoHS: Compliant | 7765 |
|
$2.9300 / $6.8100 | Buy Now |
DISTI #
E54:1762_00012472
|
Arrow Electronics | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Europe - 570 |
|
$2.9310 / $6.5970 | Buy Now |
DISTI #
A01:0375_00012472
|
Arrow Electronics | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2333 | Asia - 150 |
|
$2.7450 / $3.2240 | Buy Now |
DISTI #
V36:1790_06415465
|
Arrow Electronics | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2333 | Americas - 109 |
|
$2.9310 / $3.7780 | Buy Now |
|
Analog Devices Inc | 1.5A L Drop Pos Regs Adj & Fix Package Multiple: 50 | 716 |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
76842828
|
Verical | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 570 |
|
$2.9310 / $6.5970 | Buy Now |
DISTI #
35209370
|
Verical | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$2.9310 / $3.7780 | Buy Now |
DISTI #
LT1086CT
|
TME | IC: voltage regulator, LDO,adjustable, 1.24÷29V, 1.5A, TO220, THT Min Qty: 1 | 0 |
|
$3.7700 / $5.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1086CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1086CT#PBF
Analog Devices Inc
1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1086CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086CT | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1086CT#PBF vs LT1086CT |